Cart

VY2471K29Y5SS63V7

VISHAY VY2471K29Y5SS63V7

image shown is a representation only

VISHAY

KF470pF250Vac2,5kV10%X1Y2 RM7,5
Supplier: Vishay
Matchcode: KF470P07,5X1Y2K2500VAC
Rutronik No.: KKS3578
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1257 $
1,257.00 $

Prices

10,000 0.1257 $
16,000 0.1202 $

Parameter

C(N)
470p F
V(N)
250 V
Pitch
7.5 mm
Dielectric
Y5S
Style
RADIAL
Tolerance
10%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
7.5 mm
Wire length
30 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?