Cart

VY2222M35Y5US6UV7

VISHAY VY2222M35Y5US6UV7

image shown is a representation only

VISHAY

KF2,2nF300Vac2,6kV20%X1Y2 RM7,5
Supplier: Vishay
Matchcode: KF2,2N07,5X1Y2M2600VAC
Rutronik No.: KKS2475
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
0.1423 $
142.30 $

Prices

1,000 0.1423 $
2,000 0.127 $
16,000 0.1158 $
50,000 0.1108 $

Parameter

C(N)
2,2n F
V(N)
300 V
Pitch
7.5 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
9 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
15 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?