VY2222M35Y5UG6UV7
VY2222M35Y5UG6UV7
Description:
KF 2,2nF X1-440 Y2-300Vac RM7,5
Supplier:
VISHAY
Matchcode:
KF2,2N07,5X1Y2M2600VAC
Rutronik No.:
KKS6615
Unit Pack:
1000
MOQ:
10000
Packaging:
AMMOPACK
- C(N)
- 2,2n F
- V(N)
- 300 V
- Pitch
- 7.5 mm
- Dielectric
- Y5U
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- VERT CRIMP
- Automotive
- NO
- Packaging
- AMMOPACK
- Notes
- AC VOLTAGE
- T(A) min
- -40 °C
- T(A) max
- +125 °C
- Purpose of use
- X440 Y300V
- Test voltage
- 2600 V
- X,Y - class
- X1Y2
- Length
- 5 mm
- Diameter/width
- 9 mm
- Tape type
- PANASERT C
- Tape width
- 16 mm
- Tape pitch
- 15 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- Supplier Lead time
- 32 weeks