Cart

VY2103M63Y5US6TK7

VISHAY VY2103M63Y5US6TK7

image shown is a representation only

VISHAY

KF10nF300Vac2,6kV20%X1Y2 RM7,5
Supplier: Vishay
Matchcode: KF10N07,5X1Y2M2600VAC
Rutronik No.: KKK23589
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.3454 $
0.35 $

Prices

1 0.3454 $
3,000 0.315 $
15,000 0.3011 $

Parameter

C(N)
10n F
V(N)
300 V
Pitch
7.5 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
OUTCRIMP
Purpose of use
NCNR-PART
Automotive
NO
Packaging
REEL
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
16 mm
Diameter/width
5 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
15 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?