Cart

VY2102M29Y5US6TV5

VISHAY VY2102M29Y5US6TV5

image shown is a representation only

VISHAY

KF1,0nF250Vac2,5kV20%X1Y2 RM5,0
Supplier: Vishay
Matchcode: KF1,0N05,0X1Y2M2500VAC
Rutronik No.: KKS2988
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2101 $
2,101.00 $

Prices

10,000 0.2101 $
16,000 0.2009 $

Parameter

C(N)
1n F
V(N)
250 V
Pitch
5 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
REEL
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
7.5 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?