Cart

VY1681M31Y5UQ6TV0

VISHAY VY1681M31Y5UQ6TV0

image shown is a representation only

VISHAY

KF680pF250Vac4,0kV20%X1Y1RM10
Supplier: Vishay
Matchcode: KF680P10,0X1Y1M4000VAC
Rutronik No.: KKS2168
Unit Pack: 500
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1001 $
1,001.00 $

Prices

10,000 0.1001 $
30,000 0.0957 $

Parameter

C(N)
680p F
V(N)
250 V
Pitch
10 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
REEL
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
8 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
25.4 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?