Cart

VY1472M63Y5UQ63V0

VISHAY VY1472M63Y5UQ63V0

image shown is a representation only

VISHAY

KF4,7nF250Vac4,0kV20%X1Y1 RM10
Supplier: Vishay
Matchcode: KF4,7N10,0X1Y1M4000VAC
Rutronik No.: KKS2252
Unit Pack: 500
MOQ: 10500
Packaging: BULK
On request
0.4464 $
4,687.20 $

Parameter

C(N)
4,7n F
V(N)
250 V
Pitch
10 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Electrodes
ES
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?