VY1472M63Y5UG6UV0
VY1472M63Y5UG6UV0
Description:
KF4,7nF X1-760 Y1-500Vac RM10
Supplier:
VISHAY
Matchcode:
KF4,7N10,0X1Y1M4000VAC
Rutronik No.:
KKS3115
Unit Pack:
750
MOQ:
10500
Packaging:
AMMOPACK
- C(N)
- 4,7n F
- V(N)
- 500 V
- Pitch
- 10 mm
- Dielectric
- Y5U
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- VERT CRIMP
- Automotive
- NO
- Packaging
- AMMOPACK
- Notes
- AC VOLTAGE
- T(A) min
- -40 °C
- T(A) max
- +125 °C
- Purpose of use
- X760 Y500V
- Test voltage
- 4000 V
- X,Y - class
- X1Y1
- Length
- 5 mm
- Diameter/width
- 16 mm
- Tape type
- PANASERT C
- Tape pitch
- 25.4 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks