Cart

VY1472M63Y5UG6TVX

VISHAY VY1472M63Y5UG6TVX

image shown is a representation only

VISHAY

KF4,7nF250Vac4,0kV20%X1Y1RM12,5
Supplier: Vishay
Matchcode: KF4,7N12,5X1Y1M4000VAC
Rutronik No.: KKS4776
Unit Pack: 500
MOQ: 10500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2397 $
2,516.85 $

Prices

10,500 0.2397 $
15,000 0.2292 $

Parameter

C(N)
4,7n F
V(N)
250 V
Pitch
12.5 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Purpose of use
HALOGEN-FR
Automotive
NO
Packaging
REEL
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
16 mm
Wire length
16 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
25.4 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?