Cart

VY1471M31Y5UG6UV0

VISHAY VY1471M31Y5UG6UV0

image shown is a representation only

VISHAY

KF470pF250Vac4,0kV20%X1Y1RM10
Supplier: Vishay
Matchcode: KF470P10,0X1Y1M4000VAC
Rutronik No.: KKS3111
Unit Pack: 750
MOQ: 10500
Packaging: AMMOPACK
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.12 $
1,260.00 $

Prices

10,500 0.12 $
17,250 0.1113 $
50,250 0.1064 $

Parameter

C(N)
470p F
V(N)
250 V
Pitch
10 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Purpose of use
HALOGEN-FR
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
8 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
25.4 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?