Cart

VTVS40ASMF-M3-08

VISHAY VTVS40ASMF-M3-08

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 47V SMF 5%
Supplier: Vishay
Matchcode: VTVS40ASMF-M3
Rutronik No.: DTRL10575
Unit Pack: 1
MOQ: 1
package: SMF
Packaging: REEL
Best Choice
In Stock
0.24 $
0.24 $

Prices

1 0.24 $
6,000 0.223 $
9,000 0.2122 $
15,000 0.192 $
18,000 0.1762 $

Parameter

Package
SMF
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
47 V
Automotive
NO
Clamping voltag
67 V
Stand-off V Vwm
39.6 V
Serie
VTVS
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?