Cart

VSSB310-E3/52T

VISHAY VSSB310-E3/52T

image shown is a representation only

VISHAY

MOS BAR.SCHOTTKY 3A 100V SMB
Supplier: Vishay
Matchcode: VSSB310-E3
Rutronik No.: DSKYS5946
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1602 $
120.15 $

Prices

750 0.1602 $
2,250 0.1431 $
3,750 0.127 $

Parameter

Configuration
SINGLE
V(RRM)
100 V
I(F)per diode
3 A
Package
SMB
Automotive
NO
Technology
Schottky
T(j) max
150 °C
V(F)
0.56 V
I(FSM)
80 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?