Cart

VSSA3L6S-M3/61T

VISHAY VSSA3L6S-M3/61T

image shown is a representation only

VISHAY

MOS BAR.SCHOTTKY 3A 60V SMA
Supplier: Vishay
Matchcode: VSSA3L6S
Rutronik No.: DSKYS6014
Unit Pack: 1800
MOQ: 7200
package: SMA
Packaging: REEL
On request
0.2742 $
1,974.24 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.41 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
80 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?