Cart

VSSA310S-M3/5AT

VISHAY VSSA310S-M3/5AT

image shown is a representation only

VISHAY

MOS BAR.SCHOTTKY 3A 100V SMA
Supplier: Vishay
Matchcode: VSSA310S-M3
Rutronik No.: DSKYS6099
Unit Pack: 7500
MOQ: 15000
package: SMA
Packaging: REEL
On request
0.3897 $
5,845.50 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.62 V
Mounting
SMT
Technology
Trench MOS
T(j) max
150 °C
I(FSM)
60 A
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?