Cart

VSSA210HM3_A/H

VISHAY VSSA210HM3_A/H

image shown is a representation only

VISHAY

MOS BAR.SCHOTTKY 2A 100V SMA
Supplier: Vishay
Matchcode: VSSA210HM3
Rutronik No.: DSKY4716
Unit Pack: 1800
MOQ: 10800
package: SMA
Packaging: REEL
On request
0.33 $
3,564.00 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.56 V
Mounting
SMT
Technology
Trench MOS
T(j) max
150 °C
I(FSM)
60 A
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?