Cart

VSOP98260

VISHAY VSOP98260

image shown is a representation only

VISHAY

IR-RECEIVER remote SMD 20-60KHZ
Supplier: Vishay
Matchcode: VSOP98260
Rutronik No.: IR6163
Unit Pack: 3000
MOQ: 3000
package: TOP VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2669 $
800.70 $

Parameter

Type
IRRECEIVER
Burst type
Standard
Carrier freq.
20-60 kHz
Supply volt min
2 V
Supply volt max
3.6 V
Supply current
5 mA
Power consumpt.
10 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
SMD/THT
SMD
Automotive
NO
Package
TOP VIEW
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85176200900
Country
Philippines
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?