Cart

VSMY99445DS

VISHAY VSMY99445DS

image shown is a representation only

VISHAY

EMITTER 940NM Oslon 500MW/SR 90
Supplier: Vishay
Matchcode: VSMY99445DS
Rutronik No.: IR6819
Unit Pack: 1
MOQ: 1
package: OslonBLack
Packaging: REEL
In Stock
5.65 $
5.65 $

Prices

1 5.65 $
1,200 4.96 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
500 mW/sr
Forward current
1000 mA
Emission Angle
90 Degree
Rise/Fall time
0.030 µs
Power dissip
2300 mW
Automotive
NO
Package
OslonBLack
Reverse voltage
5 V
Forward voltage
3.20 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?