Cart

VSMY98545DS

VISHAY VSMY98545DS

image shown is a representation only

VISHAY

EMITTER 850NM Oslon 600MW/SR 90
Supplier: Vishay
Matchcode: VSMY98545DS
Rutronik No.: IR6511
Unit Pack: 600
MOQ: 600
package: OslonBLack
Packaging: REEL
On request
3.75 $
2,250.00 $

Prices

600 3.75 $
1,200 3.55 $
1,800 3.29 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
600 mW/sr
Forward current
1000 mA
Emission Angle
90 Degree
Rise/Fall time
0.030 µs
Power dissip
2300 mW
Automotive
NO
Package
OslonBLack
Reverse voltage
5 V
T(A) min
-40 °C
T(A) max
110 °C
Forward voltage
3.20 V
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?