Cart

VSMY3850-GS18

VISHAY VSMY3850-GS18

image shown is a representation only

VISHAY

HIGH SPEED PLCC-2
Supplier: Vishay
Matchcode: VSMY3850-GS18
Rutronik No.: IR6427
Unit Pack: 8000
MOQ: 8000
package: PLCC-2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3006 $
2,404.80 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
12 mW/sr
Forward current
0 mA
Emission Angle
120 Degree
Rise/Fall time
0.01 µs
Power dissip
200 mW
Automotive
NO
Package
PLCC-2
Reverse voltage
5 V
Forward voltage
1.35 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
C
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?