Cart

VSMY2853G

VISHAY VSMY2853G

image shown is a representation only

VISHAY

HIGHSPEED EMITTER 850NM GU 56°
Supplier: Vishay
Matchcode: VSMY2853G
Rutronik No.: IR6093
Unit Pack: 6000
MOQ: 6000
package: Gullwing
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.281 $
1,686.00 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
35 mW/sr
Forward current
100 mA
Emission Angle
56 Degree
Rise/Fall time
0.01 µs
Power dissip
260 mW
Automotive
NO
Package
Gullwing
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.35 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?