- Home
- Infrared LEDs & Photodetectors
- VISHAY Infrared LEDs & Photodetectors
image shown is a representation only

IR EMITTER 0805 850NM AEC-Q101
Supplier:
VISHAY
Matchcode:
VSMY1850ITX01
Rutronik No.:
IR6438
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL
- Case type
-
EMITTER
- Wavelength (pea
-
850 nm
- Radiant Intens.
-
10 mW/sr
- Forward current
-
100 mA
- Emission Angle
-
120 Degree
- Rise/Fall time
-
0.01 µs
- Power dissip
-
160 mW
- Automotive
-
AEC-Q(101)
- Package
-
0805
- Reverse voltage
-
5 V
- T(A) min
-
-40 °C
- T(A) max
-
105 °C
- Forward voltage
-
1.35 V
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
HIGH SPEED 0805 850nm
package:
0805
Packaging:
REEL
IR-EMITTER POWER TOPLED...
package:
TOPVIEW
Packaging:
REEL
IR HIGH SPEED 940NM 15MW/SR...
package:
PLCC-2
Packaging:
REEL
IR-EMITTER SIDELED 20mW/SR...
package:
TOPVIEW
Packaging:
REEL
IR-EMITTER TOPLED 850NM...
package:
TOPVIEW
Packaging:
REEL
IR-EMITTER MODLED 9MW/SR...
package:
TOPVIEW
Packaging:
REEL
IR-EMITTER TOPLED 850NM...
package:
TOPVIEW
Packaging:
REEL
HIGH SPEED IR EMITTING...
package:
Gullwing
Packaging:
REEL
HIGHSPEED EMITTER 850NM...
package:
SIDE VIEW
Packaging:
REEL
IR EMITTER 850NM 20MW/SR 80°
package:
SMD
Packaging:
REEL
Previous
Next