Cart

VSMS3700-GS08

VISHAY VSMS3700-GS08

image shown is a representation only

VISHAY

IR-EMITTER 950NM 120° AEC-Q101
Supplier: Vishay
Matchcode: VSMS3700-GS08
Rutronik No.: IR6183
Unit Pack: 1500
MOQ: 7500
package: TOPVIEW
Packaging: REEL
On request
0.1716 $
1,287.00 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
4.5 mW/sr
Forward current
100 mA
Emission Angle
120 Degree
Rise/Fall time
0.8 µs
Power dissip
170 mW
Automotive
AEC-Q(101)
Package
TOPVIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.35 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?