Cart

VSMG2000X01

VISHAY VSMG2000X01

image shown is a representation only

VISHAY

IR-EMITTER 850NM ReversGullwing
Supplier: Vishay
Matchcode: VSMG2000X01
Rutronik No.: IR6022
Unit Pack: 6000
MOQ: 6000
package: TOPVIEW
Packaging: REEL
On request
0.213 $
1,278.00 $

Prices

6,000 0.213 $
12,000 0.1741 $
18,000 0.172 $
24,000 0.1709 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
40 mW/sr
Forward current
100 mA
Emission Angle
24 Degree
Rise/Fall time
0.02 µs
Power dissip
170 mW
Automotive
AEC-Q(101)
Package
TOPVIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.35 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?