Cart

VSMG10850

VISHAY VSMG10850

image shown is a representation only

VISHAY

HIGH SPEED 850nm 150° Sideview
Supplier: Vishay
Matchcode: VSMG10850
Rutronik No.: IR6092
Unit Pack: 3000
MOQ: 3000
package: SIDEVIEW
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 04/15/2020
On request
On request
Article with this quantity is not orderable.

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
1 mW/sr
Forward current
65 mA
Emission Angle
150 Degree
Rise/Fall time
0.02 µs
Power dissip
110 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
5 V
T(A) max
85 °C
Forward voltage
1.35 V
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?