Cart

VSMF2890RGX01

VISHAY VSMF2890RGX01

image shown is a representation only

VISHAY

HIGHSPEED REV 890NM 24° 40MW/SR
Supplier: Vishay
Matchcode: VSMF2890RGX01
Rutronik No.: IR6029
Unit Pack: 6000
MOQ: 6000
package: TOPVIEW
Packaging: REEL
On request
0.3292 $
1,975.20 $

Prices

6,000 0.3292 $
12,000 0.3114 $
18,000 0.2887 $

Parameter

Case type
EMITTER
Wavelength (pea
890 nm
Radiant Intens.
40 mW/sr
Forward current
100 mA
Emission Angle
12 Degree
Rise/Fall time
30 µs
Power dissip
160 mW
Automotive
AEC-Q(101)
Package
TOPVIEW
Reverse voltage
5 V
Forward voltage
1.4 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?