Cart

VSMB1940X01

VISHAY VSMB1940X01

image shown is a representation only

VISHAY

HIGH SPEED IR-EMITTER, 940NM
Supplier: Vishay
Matchcode: VSMB1940X01
Rutronik No.: IR5217
Unit Pack: 3000
MOQ: 3000
package: TOPVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2723 $
816.90 $

Prices

3,000 0.2723 $
9,000 0.2674 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
3 mW/sr
Forward current
100 mA
Emission Angle
120 Degree
Rise/Fall time
0.015 µs
Power dissip
160 mW
Automotive
AEC-Q(101)
Package
TOPVIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.35 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?