Cart

VSMB14940

VISHAY VSMB14940

image shown is a representation only

VISHAY

HIGHSPEED SIDEVIEW 940NM 35mW/S
Supplier: Vishay
Matchcode: VSMB14940
Rutronik No.: IR6848
Unit Pack: 1500
MOQ: 1500
package: TOPVIEW
Packaging: REEL
On request
0.1956 $
293.40 $

Prices

1,500 0.1956 $
3,000 0.164 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
35 mW/sr
Forward current
100 mA
Emission Angle
18 Degree
Rise/Fall time
0.015 µs
Power dissip
160 mW
Automotive
AEC-Q(101)
Package
TOPVIEW
Reverse voltage
5 V
Forward voltage
1.28 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?