Cart

VSMB10940X01

VISHAY VSMB10940X01

image shown is a representation only

VISHAY

IR-EMITTER HS 940NM 150° SIDEVI
Supplier: Vishay
Matchcode: VSMB10940X01
Rutronik No.: IR6444
Unit Pack: 3000
MOQ: 3000
package: TOPVIEW
Packaging: REEL
On request
0.0961 $
288.30 $

Prices

3,000 0.0961 $
6,000 0.0783 $
9,000 0.0776 $
12,000 0.0769 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
1 mW/sr
Forward current
20 mA
Emission Angle
150 Degree
Rise/Fall time
0.015 µs
Power dissip
160 mW
Automotive
AEC-Q(101)
Package
TOPVIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.35 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?