Cart

VSLY5850

VISHAY VSLY5850

image shown is a representation only

VISHAY

HIGH SPEED IR, 850NM 5MM
Supplier: Vishay
Matchcode: VSLY5850
Rutronik No.: IR5561
Unit Pack: 4000
MOQ: 4000
package: T 1 3/4
Packaging: REEL
On request
0.545 $
2,180.00 $

Prices

4,000 0.545 $
8,000 0.5156 $
12,000 0.4779 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
300 mW/sr
Forward current
100 mA
Emission Angle
6 Degree
Rise/Fall time
0.01 µs
Power dissip
190 mW
Automotive
NO
Package
T 1 3/4
Reverse voltage
5 V
T(A) min
-40 °C
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?