Cart

VSLB3940

VISHAY VSLB3940

image shown is a representation only

VISHAY

HIGH SPEED IR EMITTER,940NM,3MM
Supplier: Vishay
Matchcode: VSLB3940
Rutronik No.: IR5150
Unit Pack: 5000
MOQ: 5000
package: T 1
Packaging: BULK
On request
0.179 $
895.00 $

Prices

5,000 0.179 $
10,000 0.18 $
15,000 0.1694 $
20,000 0.157 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
32 mW/sr
Forward current
100 mA
Emission Angle
44 Degree
Rise/Fall time
0.015 µs
Power dissip
160 mW
Automotive
NO
Package
T 1
Reverse voltage
5 V
T(A) min
-25 °C
T(A) max
85 °C
Forward voltage
1.35 V
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Thailand
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?