VS-16CTQ100-M3
VS-16CTQ100-M3
Description:
SCHOTTKY-DIODE 8A 100V 0,58V TO-220AB 3L
Supplier:
VISHAY
Matchcode:
VS-16CTQ100-M3
Rutronik No.:
DSKY6539
Unit Pack:
50
MOQ:
50
package:
TO220AB 3L
Packaging:
TUBE
- V(RRM)
- 100 V
- Configuration
- CATHODE
- I(F)per diode
- 8 A
- V(F)
- 0.58 V
- Mounting
- SMT
- T(j) max
- 175 °C
- I(FSM)
- 850 A
- Automotive
- NO
- Package
- TO220AB 3L
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 16 weeks