VS-12CWQ10FN-M3
VS-12CWQ10FN-M3
Description:
SCHOTTKY-DIODE 6A 100V 0,65V DPAK
Supplier:
VISHAY
Matchcode:
VS-12CWQ10FN-M3
Rutronik No.:
DSKY6537
Unit Pack:
75
MOQ:
75
package:
DPAK
Packaging:
TUBE
- V(RRM)
- 100 V
- Configuration
- CATHODE
- I(F)per diode
- 6 A
- V(F)
- 0.65 V
- Mounting
- SMT
- T(j) max
- 150 °C
- I(FSM)
- 330 A
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks