Cart

VS-VSUD360CW40

VISHAY

ULTRAFAST DIODE MODUL 400V TO24
Supplier: Vishay
Matchcode: VS-VSUD360CW40
Rutronik No.: DSGL5891
Unit Pack: 10
MOQ: 10
package: TO-244AB
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
48.08 $
480.80 $

Prices

10 48.08 $
8,000 42.53 $
12,000 39.57 $

Parameter

V(RRM)
400 V
IF(AV)
360 A
I(FSM)
1200 A
V(F)
1.23 V
trr
40 ns
T(j)min
-40 °C
T(j)max
150 °C
Technology
FRED
Automotive
NO
Package
TO-244AB
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Italy
ABC-Code
A
Supplier Leadtime
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?