Cart

VS-VSKE236/16PBF

VISHAY

RECO.MODUL 1600V 230A INT-A-PAK
Supplier: Vishay
Matchcode: VS-VSKE236/16PBF
Rutronik No.: DSGL6011
Unit Pack: 15
MOQ: 15
package: INT-A-PAK
Packaging: BOX
On request
104.82 $
1,572.30 $

Prices

15 104.82 $
30 97.49 $
45 92.77 $
60 77.05 $

Parameter

V(RRM)
1600 V
IF(AV)
230 A
I(FSM)
5500 A
V(F)
1.46 V
T(j)min
-40 °C
T(j)max
150 °C
Mounting
Modul
Automotive
NO
Package
INT-A-PAK
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?