Cart

VS-VSKD91/16

VISHAY

RECT 1600V 100A 0,76V ADD-A-PAK
Supplier: Vishay
Matchcode: VS-VSKD91/16
Rutronik No.: DSGLP6492
Unit Pack: 10
MOQ: 10
package: ADD-A-PAK
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
37.31 $
373.10 $

Prices

10 37.31 $
50 36.68 $
100 36.04 $
150 35.41 $
200 34.78 $

Parameter

V(RRM)
1600 V
IF(AV)
100 A
I(FSM)
157 A
V(F)
0.76 V
T(j)min
157 °C
T(j)max
SMD °C
Technology
Gen VII
Mounting
SMD
Automotive
NO
Package
ADD-A-PAK
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?