Cart

VS-UFB80FA40

VISHAY

RECT 400V 80A 1.39V ISOTOP
Supplier: Vishay
Matchcode: VS-UFB80FA40
Rutronik No.: DSGL6342
Unit Pack: 10
MOQ: 160
package: SOT-227
Packaging: TUBE
On request
16.61 $
2,657.60 $

Parameter

V(RRM)
400 V
IF(AV)
40 A
I(FSM)
270 A
V(F)
1.39 V
trr
32 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
ISOTOP
Automotive
NO
Package
SOT-227
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?