Cart

VS-MUR1620CT-N3

VISHAY VS-MUR1620CT-N3

image shown is a representation only

VISHAY

RECT. 200V 16A 0.975V TO220-3
Supplier: Vishay
Matchcode: VS-MUR1620CT-N3
Rutronik No.: DSGLP6452
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8905 $
890.50 $

Prices

1,000 0.8905 $
2,500 0.8748 $
4,000 0.859 $

Parameter

V(RRM)
200 V
IF(AV)
16 A
I(FSM)
0.975 A
V(F)
0.975 V
trr
35 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Input
Mounting
THT
Automotive
NO
Package
TO220-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?