Cart

VS-HFA32PA120C-N3

VISHAY

RECT 1200V 32A 2,3VF TO247-3
Supplier: Vishay
Matchcode: VS-HFA32PA120C-N3
Rutronik No.: DSGL6005
Unit Pack: 25
MOQ: 500
package: TO247-3
Packaging: TUBE
On request
6.36 $
3,180.00 $

Parameter

V(RRM)
1200 V
IF(AV)
32 A
I(FSM)
190 A
V(F)
2.3 V
trr
30 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
Hexfred
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?