Cart

VS-GT180DA120U

VISHAY

IGBT 1200V 180A 1,57A SOT-227
Supplier: Vishay
Matchcode: VS-GT180DA120U
Rutronik No.: IGBT2340
Unit Pack: 10
MOQ: 160
package: SOT-227
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

V(CE)
1200 V
I(C)
180 A
V(CEsat)
1.57 V
Package
SOT-227
Bodydiode
NO
P(tot)
862 W
Automotive
NO
t(r)
59 nS
td(off)
334 nS
td(on)
192 nS
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT
Packaging
TUBE
Customs Tariff No.
85412900000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?