Cart

VS-GT175DA120U

VISHAY VS-GT175DA120U

image shown is a representation only

VISHAY

IGBT 1200V 288A 1.73V SOT-227
Supplier: Vishay
Matchcode: VS-GT175DA120U
Rutronik No.: IGBT1398
Unit Pack: 10
MOQ: 160
package: ISOTOP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
37.92 $
6,067.20 $

Parameter

V(CE)
1200 V
I(C)
288 A
V(CEsat)
1.98 V
Package
ISOTOP
Bodydiode
YES
Automotive
NO
t(r)
65 nS
td(off)
325 nS
td(on)
310 nS
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
TRENCHIGBT
Packaging
TUBE
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?