Cart

VS-GT105LA120UX

VISHAY

IGBT 1200V 92A 2.77V SOT-227
Supplier: Vishay
Matchcode: VS-GT105LA120UX
Rutronik No.: IGBT1962
Unit Pack: 10
MOQ: 160
package: SOT-227
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
51.81 $
8,289.60 $

Parameter

V(CE)
1200 V
I(C)
149 A
V(CEsat)
2.66 V
Package
SOT-227
Bodydiode
NO
P(tot)
862 W
Automotive
NO
t(r)
38 nS
td(off)
280 nS
td(on)
250 nS
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
NPT Gen5
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?