Cart

VS-GT100TP120N

VISHAY

IGBT 1200V 100A 1.9V INT-A-PAK
Supplier: Vishay
Matchcode: VS-GT100TP120N
Rutronik No.: IGBT1846
Unit Pack: 24
MOQ: 24
package: INT-A-PAK
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
235.63 $
5,655.12 $

Parameter

V(CE)
1200 V
I(C)
100 A
V(CEsat)
1.9 V
Package
INT-A-PAK
Bodydiode
YES
P(tot)
652 W
Automotive
NO
t(r)
57 nS
td(off)
180 nS
td(on)
187 nS
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
TRENCHIGBT
Packaging
TUBE
Customs Tariff No.
85412900000
Country
Hungary
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?