Cart

VS-GBPC3508W

VISHAY

BRIDGE-RECT. 35A 800V GBPCW
Supplier: Vishay
Matchcode: GBPC3508W
Rutronik No.: BG4276
Unit Pack: 100
MOQ: 100
package: GBPC-W
Packaging: BULK
On request
5.57 $
557.00 $

Prices

100 5.57 $
200 5.18 $
300 4.93 $
400 4.46 $
500 4.09 $

Parameter

I(F)
35 A
U(RRM)
800 V
Package
GBPC-W
Packaging
BULK
U(F)
0.92 V
T(j)max
150 °C
I²t
800 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
500 A
Automotive
NO
Customs Tariff No.
85411000000
Country
India
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?