Cart

VS-GBPC2504A

VISHAY

BRIDGE-RECT. 25A 400V GBPCA
Supplier: Vishay
Matchcode: GBPC2504A
Rutronik No.: BG4257
Unit Pack: 100
MOQ: 100
package: GBPC-A
Packaging: BULK
On request
4.48 $
448.00 $

Prices

100 4.48 $
200 4.16 $
300 3.96 $
400 3.58 $
500 3.29 $

Parameter

I(F)
25 A
U(RRM)
400 V
Package
GBPC-A
Packaging
BULK
U(F)
0.89 V
T(j)max
150 °C
I²t
790 A²t
Leadfree Defin.
4
I(FSM)
400 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?