Cart

VS-GB100TP120N

VISHAY

IGBT 1200V 100A 1,8V INT-A-PAK
Supplier: Vishay
Matchcode: VS-GB100TP120N
Rutronik No.: IGBT1841
Unit Pack: 24
MOQ: 24
package: INT-A-PAK
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
90.64 $
2,175.36 $

Prices

24 90.64 $
48 87.52 $
72 84.40 $

Parameter

V(CE)
1200 V
I(C)
100 A
V(CEsat)
1.80 V
Package
INT-A-PAK
Bodydiode
YES
P(tot)
650 W
Automotive
NO
t(r)
61 nS
td(off)
308 nS
td(on)
279 nS
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?