Cart

VS-GA200SA60UP

VISHAY

IGBT 600V 100A 1,6V SOT-227
Supplier: Vishay
Matchcode: VS-GA200SA60UP
Rutronik No.: IGBT2334
Unit Pack: 10
MOQ: 160
package: SOT-227
Packaging: TUBE
On request
33.91 $
5,425.60 $

Parameter

V(CE)
600 V
I(C)
100 A
V(CEsat)
3.3 V
Package
SOT-227
Bodydiode
NO
P(tot)
500 W
Automotive
NO
t(r)
79 nS
td(off)
130 nS
td(on)
54 nS
Mounting
SMD
Leadfree Defin.
10
Technology
IGBT
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?