Cart

VS-C20ET07T-M3

VISHAY VS-C20ET07T-M3

image shown is a representation only

VISHAY

SiC Schottky 20A 650V TO220AC
Supplier: VISHAY
Matchcode: VS-C20ET07T-M3
Rutronik No.: DSKY5639
Unit Pack: 50
MOQ: 1000
package: TO-220AC
Packaging: TUBE
Please login
Obsolete Part
Supplier Last Time Buy: 11/21/2022
5.31 $
5,310.00 $
Article with this quantity is not orderable.

Parameter

V(RRM)
650 V
I(F)per diode
20 A
I(FSM)
160 A
V(F)
1.6 V
Technology
Schottky
Automotive
NO
Package
TO-220AC
RoHS Status
RoHS-conform
Packaging
TUBE
Configuration
SINGLE
Mounting
THT
T(j) max
175 °C
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?