Cart

VS-8EWS16STRPBF

VISHAY VS-8EWS16STRPBF

image shown is a representation only

VISHAY

RECT 1600V 8A 1,10V TO252-3
Supplier: Vishay
Matchcode: 8EWS16STRPBF
Rutronik No.: DSGLP6342
Unit Pack: 2000
MOQ: 2000
package: TO252
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
1.79 $
3,580.00 $

Prices

2,000 1.79 $
4,000 1.59 $
6,000 1.31 $
Article with this quantity is not orderable.

Parameter

V(RRM)
1600 V
IF(AV)
8 A
I(FSM)
200 A
V(F)
1.1 V
trr
200 ns
T(j)min
-40 °C
T(j)max
150 °C
Mounting
THT
Automotive
NO
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?