Cart

VS-8EWS12S-M3

VISHAY VS-8EWS12S-M3

image shown is a representation only

VISHAY

RECT 1200V 8A 1,1V TO252-3
Supplier: Vishay
Matchcode: VS-8EWS12S-M3
Rutronik No.: DSGLP6527
Unit Pack: 1
MOQ: 3000
package: TO252
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5825 $
1,747.50 $

Prices

3,000 0.5825 $
5,000 0.5314 $

Parameter

V(RRM)
1200 V
IF(AV)
8 A
I(FSM)
1.1 A
V(F)
1.1 V
T(j)min
SMD °C
T(j)max
HighVoltag °C
Technology
HighVoltag
Mounting
SMD
Automotive
NO
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?