Cart

VS-6ESH06HM3/87A

VISHAY VS-6ESH06HM3/87A

image shown is a representation only

VISHAY

HYPERFAST-DIODE 6A 600V SMPC
Supplier: Vishay
Matchcode: VS-6ESH06HM3
Rutronik No.: DSGL5894
Unit Pack: 6500
MOQ: 6500
package: SMPC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.344 $
2,236.00 $

Prices

6,500 0.344 $
13,000 0.3166 $

Parameter

V(RRM)
600 V
IF(AV)
6 A
I(FSM)
90 A
V(F)
1.3 V
trr
33 ns
T(j)min
-65 °C
T(j)max
175 °C
Automotive
AEC-Q(101)
Package
SMPC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?